ROHM RGW50NL65DHRBTL IGBT, 57 A 650 V, 3-Pin TO-263L, Surface
- RS Stock No.:
- 264-665
- Mfr. Part No.:
- RGW50NL65DHRBTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€8.64
(exc. VAT)
€10.62
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €4.32 | €8.64 |
| 20 - 198 | €3.88 | €7.76 |
| 200 - 998 | €3.59 | €7.18 |
| 1000 - 1998 | €3.33 | €6.66 |
| 2000 + | €2.98 | €5.96 |
*price indicative
- RS Stock No.:
- 264-665
- Mfr. Part No.:
- RGW50NL65DHRBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 57A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 165W | |
| Package Type | TO-263L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 57A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 165W | ||
Package Type TO-263L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM High-speed, fast-switching IGBT designed for automotive applications. It features a low collector-emitter saturation voltage, low switching loss, and soft switching, making it suitable for on-board chargers, DC-DC converters, and industrial inverters. Additionally, it comes with a built-in Very Fast & Soft Recovery FRD, enhancing its performance and reliability.
AEC Q101 Qualified
Pb free Lead Plating
RoHS Compliant
Collector Emitter Voltage 650V
Continuous Collector Current 25A
Related links
- ROHM RGW50NL65HRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGS60NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS60NL65DHRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS80NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGW60NL65DHRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGS50NL65DHRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGW60NL65HRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGS30NL65DHRBTL IGBT 3-Pin TO-263L, Surface
