ROHM RGS50NL65HRBTL IGBT, 50 A 650 V, 3-Pin TO-263L, Surface
- RS Stock No.:
- 264-674
- Mfr. Part No.:
- RGS50NL65HRBTL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€8.74
(exc. VAT)
€10.76
(inc. VAT)
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €4.37 | €8.74 | - |
| 20 - 198 | €3.935 | €7.87 | 9% |
| 200 - 998 | €3.625 | €7.25 | 17% |
| 1000 - 1998 | €3.365 | €6.73 | 22% |
| 2000 + | €3.02 | €6.04 | 30% |
*price indicative
- RS Stock No.:
- 264-674
- Mfr. Part No.:
- RGS50NL65HRBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 206W | |
| Package Type | TO-263L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | RGS50NL65HRBTL | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 206W | ||
Package Type TO-263L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Series RGS50NL65HRBTL | ||
Automotive Standard AEC-Q101 | ||
The ROHM Field Stop Trench IGBT, suitable for automotive and industrial applications. It features low collector-emitter saturation voltage and short circuit withstand time of 8μs, making it ideal for heaters in automotive systems. With its robust design, it ensures reliable performance under demanding conditions.
AEC Q101 Qualified
Pb free Lead Plating
RoHS Compliant
Collector Emitter Voltage 650V
Continuous Collector Current 25A
Related links
- ROHM RGS50NL65DHRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS60NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS60NL65DHRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS80NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGW60NL65DHRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGW60NL65HRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGS30NL65DHRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGW50NL65HRBTL IGBT 3-Pin TO-263L, Surface
