Infineon IKFW75N65ES5XKSA1, N-Channel IGBT, 60 A 650 V, 3-Pin HSIP247, Through Hole
- RS Stock No.:
- 273-2970
- Mfr. Part No.:
- IKFW75N65ES5XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.41
(exc. VAT)
€10.34
(inc. VAT)
Last RS stock
- Final 224 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €8.41 |
| 5 - 9 | €8.26 |
| 10 - 24 | €7.64 |
| 25 - 49 | €7.00 |
| 50 + | €6.47 |
*price indicative
- RS Stock No.:
- 273-2970
- Mfr. Part No.:
- IKFW75N65ES5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 60A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 148W | |
| Package Type | HSIP247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.35V | |
| Maximum Operating Temperature | 175°C | |
| Length | 22.9mm | |
| Height | 5.18mm | |
| Series | TrenchStop | |
| Standards/Approvals | RoHS | |
| Width | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 60A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 148W | ||
Package Type HSIP247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.35V | ||
Maximum Operating Temperature 175°C | ||
Length 22.9mm | ||
Height 5.18mm | ||
Series TrenchStop | ||
Standards/Approvals RoHS | ||
Width 15.9mm | ||
Automotive Standard No | ||
The Infineon IGBT discrete in TO-247 advanced isolation package addresses applications switching between 10 kHz and 40 kHz and due to high controllability and smooth switching behaviour delivers not only high efficiency but easy design in, Faster time to
No need to use isolation material and thermal grease
Increased yield eliminating misalignments of isolation foils
Complete manufacturing process control
Related links
- Infineon IKFW75N65ES5XKSA1 60 A 650 V Through Hole
- Infineon IKWH30N65WR5XKSA1 60 A 650 V Through Hole
- Infineon 60 A 650 V Through Hole
- Infineon IKWH60N65WR6XKSA1 60 A 650 V Through Hole
- Infineon IHW30N65R5XKSA1 60 A 650 V Through Hole
- ROHM RGTV60TS65GC13 60 A 650 V Through Hole
- ROHM RGTVX2TS65GC13 60 A 650 V Through Hole
- ROHM RGTVX2TS65DGC13 60 A 650 V Through Hole
