Infineon IKY150N65EH7XKSA1, N-Channel IGBT, 160 A 650 V, 4-Pin PG-TO-247-4-PLUS-NN5.1, Through Hole
- RS Stock No.:
- 285-022
- Mfr. Part No.:
- IKY150N65EH7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.32 |
*price indicative
- RS Stock No.:
- 285-022
- Mfr. Part No.:
- IKY150N65EH7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 160A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 621W | |
| Package Type | PG-TO-247-4-PLUS-NN5.1 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 21.1mm | |
| Standards/Approvals | No | |
| Height | 5.1mm | |
| Width | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 160A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 621W | ||
Package Type PG-TO-247-4-PLUS-NN5.1 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 175°C | ||
Length 21.1mm | ||
Standards/Approvals No | ||
Height 5.1mm | ||
Width 15.9mm | ||
Automotive Standard No | ||
Infineon IGBT, 650V Maximum Collector Emitter Voltage, 160A Max Continuous Collector Current - IKY150N65EH7XKSA1
This IGBT is a high-power switching transistor designed for through-hole mounting in power electronic assemblies. It operates as an N-channel device suitable for switching and amplification tasks in industrial power stages, providing robust voltage handling and elevated temperature endurance for demanding operating contexts.
Features and Benefits:
• 650V collector-emitter rating enables high-voltage switching capability
• 160A continuous collector current supports heavy-duty load handling
• 621W maximum power dissipation permits sustained high-power operation
• ±20V gate-emitter limit ensures defined drive voltage margins
• 40°C to 175°C operating range withstands elevated temperature environments
• Four-pin PG-TO-247-4-PLUS package facilitates secure electrical connections
• 160A continuous collector current supports heavy-duty load handling
• 621W maximum power dissipation permits sustained high-power operation
• ±20V gate-emitter limit ensures defined drive voltage margins
• 40°C to 175°C operating range withstands elevated temperature environments
• Four-pin PG-TO-247-4-PLUS package facilitates secure electrical connections
Applications
• Suitable for motor drive inverter power stages
• Ideal for industrial UPS and power conversion units
• Used with high-voltage switching power supplies
• Can be used for welding and induction-heating power modules
• Appropriate for renewable-energy inverter converters
• Ideal for industrial UPS and power conversion units
• Used with high-voltage switching power supplies
• Can be used for welding and induction-heating power modules
• Appropriate for renewable-energy inverter converters
What mounting method does it require for PCB integration?
It is intended for through‑hole installation, providing mechanical stability and straightforward heat-sink attachment.
How does the package affect thermal-management options?
The PG-TO-247-4-PLUS package format allows direct heat‑sink coupling to manage the 621W dissipation under appropriate cooling conditions.
What pin configuration is available for gate and power terminals?
The device uses a four‑pin arrangement to separate control and power connections, simplifying wiring for gate drive and collector-emitter paths.
Is this device specified for automotive-grade use?
It is not classified as an automotive‑standard component and should be selected accordingly for vehicle applications.
Related links
- Infineon IKY150N65EH7XKSA1 160 A 650 V Through Hole
- Infineon IKY120N65EH7XKSA1 160 A 650 V Through Hole
- Infineon IKY140N120CH7XKSA1 232 A 1.2 kV Through Hole
- Infineon IKQ150N65EH7XKSA1 160 A 650 V Through Hole
- Infineon IKZA75N65EH7XKSA1 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- Infineon IKZA100N65EH7XKSA1 140 A 650 V Through Hole
- Infineon IKZA40N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA50N65EH7XKSA1 80 A 650 V Through Hole
