Infineon IKZA50N65EH7XKSA1, N-Channel IGBT, 80 A 650 V, 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole

Subtotal (1 unit)*

€6.72

(exc. VAT)

€8.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.72

*price indicative

Packaging Options:
RS Stock No.:
284-623
Mfr. Part No.:
IKZA50N65EH7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

80A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

250W

Package Type

PG-TO-247-4-STD-NT3.7

Mount Type

Through Hole

Channel Type

N

Pin Count

4

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

40°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

5.1mm

Length

21.1mm

Width

15.9mm

Automotive Standard

No

The Infineon IGBT leverages TRENCHSTOP IGBT7 technology, ensuring exceptional performance in applications requiring low saturation voltage and Rapid switching capabilities. Designed for industrial use, it operates at a collector emitter voltage of 650 V while maintaining impressive efficiency. The device is particularly suited for demanding environments, such as industrial uninterruptible power supplies, electric vehicle charging, and solar inverters, offering a cohesive solution for your power management needs. Furthermore, its robust construction enhances reliability across a wide temperature range, making it a preferred choice for various applications.

Low switching losses improve efficiency

Smooth switching reduces electromagnetic interference

Humidity robustness ensures reliable performance

Optimised for hard switching applications

Includes PSpice models for integration

Qualified for stringent industrial standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy