ROHM RGA80TRX2EHRC15 IGBT, 105 A 1200 V, 4-Pin TO-247-4L, Through Hole

Bulk discount available

Subtotal (1 unit)*

€17.40

(exc. VAT)

€21.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€17.40
10 - 99€15.66
100 +€14.45

*price indicative

Packaging Options:
RS Stock No.:
329-123
Mfr. Part No.:
RGA80TRX2EHRC15
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current Ic

105A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

468W

Number of Transistors

1

Package Type

TO-247-4L

Mount Type

Through Hole

Pin Count

4

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ROHM IGBT featuring low switching loss and low conduction loss. It is ideal for electric compressors and HV heaters for automotive applications and inverters for industrial applications.

Qualified to AEC Q101

Short Circuit Withstand Time 10 mu s

Low Collector Emitter Saturation Voltage

Built in Very Fast and Soft Recovery FRD

Pb free Lead Plating and RoHS Compliant

Related links