onsemi FGY4L100T120SWD, N-Channel Common Emitter IGBT, 200 A 1.2 kV, 4-Pin TO-247-4L, Through Hole
- RS Stock No.:
- 277-076
- Mfr. Part No.:
- FGY4L100T120SWD
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.82
(exc. VAT)
€13.31
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.82 |
| 10 - 99 | €9.74 |
| 100 - 499 | €9.00 |
| 500 - 999 | €8.34 |
| 1000 + | €7.48 |
*price indicative
- RS Stock No.:
- 277-076
- Mfr. Part No.:
- FGY4L100T120SWD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 200A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 1.07kW | |
| Number of Transistors | 1 | |
| Configuration | Common Emitter | |
| Package Type | TO-247-4L | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 5mm | |
| Length | 15.8mm | |
| Height | 22.54mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 200A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 1.07kW | ||
Number of Transistors 1 | ||
Configuration Common Emitter | ||
Package Type TO-247-4L | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 5mm | ||
Length 15.8mm | ||
Height 22.54mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ON Semiconductor IGBT and Gen7 Diode in a TO247 4-lead package offer optimal performance with low switching and conduction losses, enabling high-efficiency operations. These components are designed for use in various applications such as solar inverters, uninterruptible power supplies (UPS), and energy storage systems (ESS), providing reliable and efficient power management in these demanding environments.
High current capability
Smooth and optimized switching
Low switching loss
RoHS compliant
Related links
- onsemi FGY4L160T120SWD 160 A 1200 V Through Hole
- onsemi FGY4L140T120SWD 140 A 1200 V Through Hole
- onsemi FGY4L75T120SWD 75 A 1200 V Through Hole
- Infineon 200 A 1700 V Panel
- Infineon FF200R17KE4HOSA1 200 A 1700 V Panel
- Infineon 50 A 1200 V Panel
- Infineon 50 A 1200 V Module, Panel
- Infineon TDB6HK124N16RRBPSA1 70 A 1200 V Panel
