onsemi FGY4L140T120SWD, N-Channel Common Emitter IGBT, 140 A 1.2 kV, 4-Pin TO-247-4L, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.67

(exc. VAT)

€16.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€13.67
10 - 99€12.30
100 +€11.34

*price indicative

Packaging Options:
RS Stock No.:
277-078
Mfr. Part No.:
FGY4L140T120SWD
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current Ic

140A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Number of Transistors

1

Maximum Power Dissipation Pd

1.25kW

Configuration

Common Emitter

Package Type

TO-247-4L

Mount Type

Through Hole

Channel Type

N

Pin Count

4

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Maximum Operating Temperature

175°C

Height

5mm

Width

15.8mm

Standards/Approvals

RoHS

Length

22.54mm

Automotive Standard

No

COO (Country of Origin):
CN
The ON Semiconductor IGBT and Gen7 Diode in a TO247 4-lead package offer optimal performance with low switching and conduction losses, enabling high-efficiency operations. These components are designed for use in various applications such as solar inverters, uninterruptible power supplies (UPS), and energy storage systems (ESS), providing reliable and efficient power management in these demanding environments.

High current capability

Smooth and optimized switching

Low switching loss

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy