Starpower GD3600SGX170C4S, N-Channel Triple IGBT Power Module, 3.6 kA 1.7 kV, 9-Pin Module
- RS Stock No.:
- 427-731
- Mfr. Part No.:
- GD3600SGX170C4S
- Manufacturer:
- Starpower
Subtotal (1 unit)*
€844.36
(exc. VAT)
€1,038.56
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €844.36 |
*price indicative
- RS Stock No.:
- 427-731
- Mfr. Part No.:
- GD3600SGX170C4S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Power Module | |
| Maximum Continuous Collector Current Ic | 3.6kA | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 21.4kW | |
| Number of Transistors | 3 | |
| Configuration | Triple | |
| Package Type | Module | |
| Channel Type | N | |
| Pin Count | 9 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Power Module | ||
Maximum Continuous Collector Current Ic 3.6kA | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 21.4kW | ||
Number of Transistors 3 | ||
Configuration Triple | ||
Package Type Module | ||
Channel Type N | ||
Pin Count 9 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as high power converters.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD1600SGX170C3S 1.6 kA 1.7 kV, Panel
- Starpower GD2400SGX170C4S 2.4 kA 1.7 kV, Panel
- Starpower GD1200SGX170C3S 1.2 kA 1.7 kV, Panel
- Starpower GD200HFX65C1S 250 A, 7-Pin Module
- Starpower GD35PJA120L3S 35 A
- Starpower GD75MLX65L3S 124 A 650 V Module
- Starpower GD200HFX65C2S 247 A, 7-Pin Module
- Starpower GD75PIA120C5SN 75 A 1.2 kV, 31-Pin
