Starpower GD75PIA120C5SN, N-Channel PIM IGBT Power Module, 75 A 1.2 kV, 31-Pin
- RS Stock No.:
- 427-841
- Mfr. Part No.:
- GD75PIA120C5SN
- Manufacturer:
- Starpower
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€84.84
(exc. VAT)
€104.35
(inc. VAT)
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €84.84 | - |
| 10 + | €76.36 | 9% |
*price indicative
- RS Stock No.:
- 427-841
- Mfr. Part No.:
- GD75PIA120C5SN
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Power Module | |
| Maximum Continuous Collector Current Ic | 75A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 7 | |
| Configuration | PIM | |
| Channel Type | N | |
| Pin Count | 31 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Power Module | ||
Maximum Continuous Collector Current Ic 75A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 7 | ||
Configuration PIM | ||
Channel Type N | ||
Pin Count 31 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Infineon FP75R17N3E4B20BPSA1 75 A 1.7 kV Panel Mount
- Starpower GD35PJA120L3S 35 A
- Starpower GD150PIA120C6SN 150 A 1.2 kV, 44-Pin
- Starpower GD15PJA120L2S 15 A 1.2 kV Module
- Starpower GD25PJA120L2S 25 A 1.2 kV Module
- Starpower GD50PIA120C5SN 50 A 1.2 kV, 3-Pin Module
- Starpower GD50PIY120C6SN 85 A 1.2 kV, 35-Pin
- Infineon FP75R12N2T7B11BPSA1 75 A 1.2 kV Chassis
