Starpower GD75FFX65C5S, N-Channel IGBT Module, 75 A 650 V, 28-Pin
- RS Stock No.:
- 427-798
- Mfr. Part No.:
- GD75FFX65C5S
- Manufacturer:
- Starpower
Get a bulk buy discount
Add 10 more to save €68.20
View bulk pricing optionsSubtotal (1 unit)*
€68.18
(exc. VAT)
€83.86
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €68.18 | - |
| 10 + | €61.36 | €68.20 |
*price indicative
- RS Stock No.:
- 427-798
- Mfr. Part No.:
- GD75FFX65C5S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 75A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 267W | |
| Number of Transistors | 6 | |
| Channel Type | N | |
| Pin Count | 28 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 75A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 267W | ||
Number of Transistors 6 | ||
Channel Type N | ||
Pin Count 28 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD75FFY120C5S 75 A 1.2 kV, 28-Pin Module
- Starpower GD75FFX170C6S 75 A 1.7 kV, 35-Pin
- Starpower GD75FSY120L3S 75 A Module
- Starpower GD50FSX65L2S 50 A 650 V Module
- Starpower GD100FFA120C5S 100 A 1.2 kV, 28-Pin Module
- Starpower GD50FFY120C5S 85 A 1.2 kV, 28-Pin
- Starpower GD75HFX170C1S 75 A, 7-Pin Module
- Starpower GD300HFX65C8SN 300 A 650 V, 7-Pin Module
