Starpower GD50FSX65L2S, N-Channel IGBT Module, 50 A 650 V Module
- RS Stock No.:
- 427-814
- Mfr. Part No.:
- GD50FSX65L2S
- Manufacturer:
- Starpower
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.24
(exc. VAT)
€43.35
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €35.24 |
| 10 - 99 | €31.72 |
| 100 + | €29.26 |
*price indicative
- RS Stock No.:
- 427-814
- Mfr. Part No.:
- GD50FSX65L2S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 258W | |
| Package Type | Module | |
| Channel Type | N | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 258W | ||
Package Type Module | ||
Channel Type N | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD75FFX65C5S 75 A 650 V, 28-Pin
- Starpower GD300HFX65C8SN 300 A 650 V, 7-Pin Module
- Starpower GD50HFX65C1S 50 A, 7-Pin Module
- Starpower GD75FFX170C6S 75 A 1.7 kV, 35-Pin
- Starpower GD100FSA120L3SF 100 A 1.2 kV Module
- Infineon F3L75R07W2E3B11BOMA1 95 A 650 V Clamp
- Starpower GD150FFY120C6S 224 A 1.2 kV, 35-Pin
- Starpower GD50FSA120L3S 56 A Module
