Starpower GD75FSY120L3S, N-Channel IGBT Module, 75 A Module
- RS Stock No.:
- 427-809
- Mfr. Part No.:
- GD75FSY120L3S
- Manufacturer:
- Starpower
Get a bulk buy discount
Add 10 more to save €75.30
View bulk pricing optionsSubtotal (1 unit)*
€75.37
(exc. VAT)
€92.71
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €75.37 | - |
| 10 + | €67.84 | €75.30 |
*price indicative
- RS Stock No.:
- 427-809
- Mfr. Part No.:
- GD75FSY120L3S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 75A | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 576W | |
| Package Type | Module | |
| Channel Type | N | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 75A | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 576W | ||
Package Type Module | ||
Channel Type N | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD75FFX170C6S 75 A 1.7 kV, 35-Pin
- Starpower GD75FFX65C5S 75 A 650 V, 28-Pin
- Starpower GD75FFY120C5S 75 A 1.2 kV, 28-Pin Module
- Starpower GD50FSA120L3S 56 A Module
- Starpower GD75HFX170C1S 75 A, 7-Pin Module
- Infineon 75 A 1.2 kV Through Hole
- Infineon FP75R12KT4PBPSA1 75 A 1.2 kV EASY2B, Clamp
- Infineon FF75R12RT4HOSA1 75 A 1.2 kV Clamp
