Starpower GD50FSA120L3S, N-Channel IGBT Module, 56 A Module
- RS Stock No.:
- 427-822
- Mfr. Part No.:
- GD50FSA120L3S
- Manufacturer:
- Starpower
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.38
(exc. VAT)
€50.90
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €41.38 |
| 10 - 99 | €37.24 |
| 100 + | €34.34 |
*price indicative
- RS Stock No.:
- 427-822
- Mfr. Part No.:
- GD50FSA120L3S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 56A | |
| Number of Transistors | 6 | |
| Package Type | Module | |
| Channel Type | N | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 56A | ||
Number of Transistors 6 | ||
Package Type Module | ||
Channel Type N | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD75FSY120L3S 75 A Module
- Starpower GD100FSA120L3SF 100 A 1.2 kV Module
- Starpower GD75FFX170C6S 75 A 1.7 kV, 35-Pin
- Starpower GD50FSX65L2S 50 A 650 V Module
- Starpower GD150FFY120C6S 224 A 1.2 kV, 35-Pin
- Starpower GD75FFX65C5S 75 A 650 V, 28-Pin
- Starpower GD300HTY120C7S 300 A 1.2 kV, 27-Pin
- Starpower GD50FFY120C5S 85 A 1.2 kV, 28-Pin
