Starpower GD300HFY120C6S, N-Channel Dual IGBT Module, 300 A 1.2 kV, 11-Pin Module
- RS Stock No.:
- 427-780
- Mfr. Part No.:
- GD300HFY120C6S
- Manufacturer:
- Starpower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 427-780
- Mfr. Part No.:
- GD300HFY120C6S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 300A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 1613W | |
| Configuration | Dual | |
| Package Type | Module | |
| Channel Type | N | |
| Pin Count | 11 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 300A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 1613W | ||
Configuration Dual | ||
Package Type Module | ||
Channel Type N | ||
Pin Count 11 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverter and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD450HFY120C6S 450 A 1.2 kV, 11-Pin Module
- Starpower GD600HFX170C6S 600 A 1.7 kV, 11-Pin Module
- Starpower GD300HFX65C6S 300 A 650 V, 11-Pin Module
- Starpower GD450HFX65C6S 450 A, 11-Pin Module
- Starpower GD600HFY120C6S 600 A, 11-Pin Module
- Starpower GD600HFX65C6S 600 A, 11-Pin Module
- Starpower GD300HFX170C2S 300 A 1.7 kV, 7-Pin Module
- Starpower GD300HFY120C2S 300 A 1.2 kV, 7-Pin Module
