Starpower GD600HFX65C6S, N-Channel Dual IGBT Module, 600 A, 11-Pin Module
- RS Stock No.:
- 427-788
- Mfr. Part No.:
- GD600HFX65C6S
- Manufacturer:
- Starpower
Subtotal (1 unit)*
€138.48
(exc. VAT)
€170.33
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.48 |
*price indicative
- RS Stock No.:
- 427-788
- Mfr. Part No.:
- GD600HFX65C6S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 600A | |
| Product Type | IGBT Module | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 1648W | |
| Package Type | Module | |
| Configuration | Dual | |
| Channel Type | N | |
| Pin Count | 11 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 600A | ||
Product Type IGBT Module | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 1648W | ||
Package Type Module | ||
Configuration Dual | ||
Channel Type N | ||
Pin Count 11 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as inverters and UPS.
Maximum junction temperature 175°C
VCE(sat) with positive temperature coefficient
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD600HFY120C6S 600 A, 11-Pin Module
- Starpower GD600HFX170C6S 600 A 1.7 kV, 11-Pin Module
- Starpower GD300HFY120C6S 300 A 1.2 kV, 11-Pin Module
- Starpower GD450HFY120C6S 450 A 1.2 kV, 11-Pin Module
- Starpower GD300HFX65C6S 300 A 650 V, 11-Pin Module
- Starpower GD600HFY120C2S 600 A 1.2 kV, 7-Pin Module
- Starpower GD600HFX65C2S 600 A, 7-Pin Module
- Starpower GD450HFX65C6S 450 A, 11-Pin Module
