Infineon FP30R06W1E3B11BOMA1 3 Phase Bridge IGBT Module, 37 A 600 V, 23-Pin EASY1B, Panel Mount
- RS Stock No.:
- 838-6989
- Mfr. Part No.:
- FP30R06W1E3B11BOMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 838-6989
- Mfr. Part No.:
- FP30R06W1E3B11BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Related links
- Infineon 28 A 1.2 kV Clamp
- Infineon 20 A 1.2 kV Clamp
- Infineon FP15R12W1T4B3BOMA1 28 A 1.2 kV Clamp
- Infineon FP10R12W1T4B11BOMA1 20 A 1.2 kV Clamp
- Infineon FS25R12W1T4B11BOMA1 3 Phase Bridge IGBT Module Panel Mount
- Infineon FP150R12KT4BPSA1 3 Phase Bridge IGBT Module Panel
- HY Electronic Corp HYG15P120A1K1 22-Pin
- Starpower GD100PIA120C5SN 100 A, 3-Pin
