Infineon FP75R17N3E4B20BPSA1, N-Channel PIM IGBT Module, 75 A 1.7 kV, 31-Pin Tray, Panel Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€123.59

(exc. VAT)

€152.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€123.59
10 - 99€102.83
100 +€93.68

*price indicative

RS Stock No.:
762-977
Mfr. Part No.:
FP75R17N3E4B20BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

75A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.7kV

Maximum Power Dissipation Pd

20mW

Number of Transistors

7

Package Type

Tray

Configuration

PIM

Mount Type

Panel Mount

Channel Type

N

Pin Count

31

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.95V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

125°C

Height

17mm

Standards/Approvals

RoHS Compliant

Width

62mm

Length

122mm

Automotive Standard

IEC 60747

COO (Country of Origin):
HU
The Infineon EconoPIM 3 module features Trench/Fieldstop IGBT4 technology and an emitter-controlled diode. It supports a voltage of 1700 V with a nominal current of 75 A and a Peak of 150 A. The design includes a low VCE,sat with a positive temperature coefficient.

Solder contact technology

Standard housing

Integrated NTC temperature sensor

Isolated base plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy