STMicroelectronics STGIB10CH60TS-X, N-Channel IGBT Module 600 V SDIP2B-26L Type X, Through Hole
- RS Stock No.:
- 201-4439
- Mfr. Part No.:
- STGIB10CH60TS-X
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-4439
- Mfr. Part No.:
- STGIB10CH60TS-X
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage (Vceo) | 600 V | |
| Package Type | SDIP2B-26L Type X | |
| Mount Type | Through Hole | |
| Maximum Gate Emitter Voltage (VGEO) | 5 V | |
| Number of Transistors | 6 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage (Vceo) 600 V | ||
Package Type SDIP2B-26L Type X | ||
Mount Type Through Hole | ||
Maximum Gate Emitter Voltage (VGEO) 5 V | ||
Number of Transistors 6 | ||
The STMicroelectronics SLLIMM - 2nd series IPM, 3-phase inverter, 15 A, 600 V, short-circuit rugged IGBT provides a compact, high-performance AC motor drive in a simple, rugged design.
85 kO NTC, UL 1434, CA 4 recognized
3.3 V, 5 V TTL/CMOS inputs with hysteresis
Built-in temperature sensor
Related links
- STMicroelectronics STGIB10CH60TS-X Through Hole
- STMicroelectronics STGIB15CH60TS-X 20 A 600 V Through Hole
- STMicroelectronics 20 A 600 V Through Hole
- STMicroelectronics STGIB10CH60TS-XZ 3 Phase IGBT 26-Pin SDIP2B-26L Type X, Surface
- STMicroelectronics SLLIMM 2nd N-Channel MOSFET 600 V, 26-Pin SDIP2B-26L Type Z1 STIB1560DM2-Z
- STMicroelectronics STGIB10CH60TS-L 15 A 600 V Through Hole
- Infineon FS1000R08A7P3BHPSA1 600 A 750 V Screw
- Infineon IFF600B12ME4PB11BPSA1 600 A 1.2 kV Through Hole
