Infineon FS820R08A6P2BBPSA1, N-Channel IGBT Module, 820 A 750 V, 20-Pin Module, Clamp

Subtotal (1 tray of 6 units)*

€1,636.49

(exc. VAT)

€2,012.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
6 +€272.748€1,636.49

*price indicative

RS Stock No.:
218-4364
Mfr. Part No.:
FS820R08A6P2BBPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

820A

Maximum Collector Emitter Voltage Vceo

750V

Maximum Power Dissipation Pd

20mW

Package Type

Module

Mount Type

Clamp

Channel Type

N

Pin Count

20

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

HybridPACKDriveModule

Automotive Standard

No

The Infineon HybridPACK drive is a very compact six-pack module optimized for hybrid and electric vehicles. The power module implements the new EDT2 IGBT generation, which is an automotive Micro-Pattern Trench-Field-Stop cell design optimized for electric drive train applications. The EDT2 IGBT was optimized for applications with switching frequencies in the range of 10 kHz.

Compact design

Direct cooled base plate

Guiding elements for PCB and cooles assembly

Integrated NTC temperature sensor

PressFIT contact technology

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy