Starpower GD1200SGX170C3S, N-Channel IGBT, 1.2 kA 1.7 kV, Panel
- RS Stock No.:
- 793-478
- Mfr. Part No.:
- GD1200SGX170C3S
- Manufacturer:
- Starpower
Image representative of range
Subtotal (1 unit)*
€433.85
(exc. VAT)
€533.64
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €433.85 |
*price indicative
- RS Stock No.:
- 793-478
- Mfr. Part No.:
- GD1200SGX170C3S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 1.2kA | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 6.58kW | |
| Mount Type | Panel | |
| Channel Type | N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.35V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 1.2kA | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 6.58kW | ||
Mount Type Panel | ||
Channel Type N | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.35V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
10μs short circuit capability
VCE(sat) with positive temperature coefficient
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD1200SGX170C3S 1200 A 1700 V, Panel
- Starpower GD800HFX170C3S 800 A 1700 V, Panel
- Starpower GD800GX170C3S 800 A 1700 V, Panel
- Starpower GD1600SGX170C3S 1600 A 1700 V, Panel
- Starpower GD2400SGX170C4S 2400 A 1700 V, Panel
- Infineon FF1200XTR17T2P5PBPSA1 1200 A 1700 V, Screw
- Starpower GD75FFX170C6S 75 A 1700 V, 35-Pin
- Starpower GD100FSA120L3SF 100 A 1200 V Module
