onsemi FGA15N120ANTDTU_F109 IGBT, 24 A 1200 V, 3-Pin TO-3PN, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5381
Mfr. Part No.:
FGA15N120ANTDTU_F109
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current

24 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-3PN

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.8 x 5 x 18.9mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
MY

Related links