onsemi FGA20N120FTDTU IGBT, 40 A 1200 V, 3-Pin TO-3PN, Through Hole
- RS Stock No.:
- 671-5391
- Mfr. Part No.:
- FGA20N120FTDTU
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€13.96
(exc. VAT)
€17.17
(inc. VAT)
- RS Stock No.:
- 671-5391
- Mfr. Part No.:
- FGA20N120FTDTU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current | 40 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±25V | |
| Package Type | TO-3PN | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.8 x 5 x 18.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current 40 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±25V | ||
Package Type TO-3PN | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.8 x 5 x 18.9mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Related links
- onsemi FGA30N120FTDTU IGBT 3-Pin TO-3PN, Through Hole
- onsemi FGA15N120ANTDTU_F109 IGBT 3-Pin TO-3PN, Through Hole
- onsemi 40 A 650 V Through Hole
- onsemi FGA40N65SMD 40 A 650 V Through Hole
- onsemi FGH40T120SMD 40 A 1200 V Through Hole
- onsemi 40 A 1200 V Through Hole
- Starpower DG40T12TCFS Single IGBT 3-Pin TO-247-3L, Through Hole
- Infineon 40 A 1200 V Through Hole
