ROHM RGSX5TS65DHRC11, N-Channel IGBT, 75 A 650 V, 3-Pin TO-247N, Through Hole

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€8.35

(exc. VAT)

€10.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.35-
10 - 24€7.559%
25 - 49€7.4111%
50 - 99€7.2113%
100 +€7.0715%

*price indicative

Packaging Options:
RS Stock No.:
235-2726
Mfr. Part No.:
RGSX5TS65DHRC11
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

IGBT

Maximum Continuous Collector Current Ic

75A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

404W

Package Type

TO-247N

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The ROHM RGSX series is a 8μs SCSOA guaranteed field stop trench IGBT, suitable for heater of automotive. This product complies AEC-Q101 qualification. It has collector current of 75 A.

Low collector emitter saturation voltage

Pb-free lead plating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy