ROHM RGWX5TS65GC13, N-Channel IGBT, 75 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 265-476
- Mfr. Part No.:
- RGWX5TS65GC13
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 10 more to save €7.40
View bulk pricing optionsSubtotal (1 unit)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
Last RS stock
- Final 115 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.40 | - |
| 10 - 99 | €6.66 | €7.40 |
| 100 - 499 | €6.14 | €126.00 |
| 500 - 999 | €5.70 | €850.00 |
| 1000 + | €5.10 | €2,300.00 |
*price indicative
- RS Stock No.:
- 265-476
- Mfr. Part No.:
- RGWX5TS65GC13
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current Ic | 75A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 348W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current Ic 75A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 348W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The ROHM IGBT with low collector to emitter saturation voltage, suitable for PFC, Solar Inverter, UPS, Welding, IH applications. This RGW series features high speed switching, contributing to higher efficiency of applications.
Pb free lead plating
RoHS compliant
High speed switching
Low switching loss & soft switching
Related links
- ROHM RGWX5TS65DGC13 75 A 650 V Through Hole
- ROHM RGW60TS65DGC13 30 A 650 V Through Hole
- ROHM RGTV60TS65GC13 60 A 650 V Through Hole
- ROHM RGTVX2TS65GC13 60 A 650 V Through Hole
- ROHM RGTVX2TS65DGC13 60 A 650 V Through Hole
- ROHM RGW40TS65GC13 40 A 650 V Through Hole
- ROHM RGTV60TS65DGC13 60 A 650 V Through Hole
- ROHM RGW60TS65GC13 30 A 650 V Through Hole
