Infineon IGB10N60TATMA1, N-Channel IGBT, 20 A 600 V, 3-Pin TO-263, Surface
- RS Stock No.:
- 165-5613
- Mfr. Part No.:
- IGB10N60TATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€849.00
(exc. VAT)
€1,044.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
- Plus 1,000 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.849 | €849.00 |
*price indicative
- RS Stock No.:
- 165-5613
- Mfr. Part No.:
- IGB10N60TATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 20A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 110W | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TrenchStop | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 20A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 110W | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series TrenchStop | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Infineon TrenchStop IGBT Transistors, 600 and 650V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
• Collector-emitter voltage range 600 to 650V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon IGB10N60TATMA1 20 A 600 V Surface
- STMicroelectronics STGB10NC60HDT4 20 A 600 V Surface
- STMicroelectronics STGB10NC60KDT4 20 A 600 V Surface
- Infineon IKD10N60RATMA1 20 A 600 V Surface
- Littelfuse 20 A 365 V Surface
- Littelfuse NGB8207ABNT4G 20 A 365 V Surface
- STMicroelectronics STGP10NC60KD 20 A 600 V Through Hole
- STMicroelectronics 20 A 600 V Through Hole
