Littelfuse NGB8207ABNT4G, N-Channel IGBT, 20 A 365 V, 3-Pin TO-263, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
805-1753
Mfr. Part No.:
NGB8207ABNT4G
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Maximum Continuous Collector Current Ic

20A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

365V

Maximum Power Dissipation Pd

165W

Package Type

TO-263

Mount Type

Surface

Channel Type

N

Pin Count

3

Switching Speed

6μs

Maximum Gate Emitter Voltage VGEO

15 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

15.88mm

Height

4.83mm

Standards/Approvals

RoHS

Length

10.29mm

Series

Ignition IGBT

Automotive Standard

No

Energy Rating

500mJ

IGBT Discretes, ON Semiconductor


Insulated Gate Bipolar Transistors (IGBT) for motor drive and other high current switching applications.

IGBT Discretes, ON Semiconductor


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy