Infineon IKD15N60RATMA1, N-Channel IGBT, 30 A 600 V, 3-Pin TO-252, Surface

Subtotal (1 reel of 2500 units)*

€1,535.00

(exc. VAT)

€1,887.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.614€1,535.00

*price indicative

RS Stock No.:
215-6656
Mfr. Part No.:
IKD15N60RATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

30A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

250W

Package Type

TO-252

Mount Type

Surface

Channel Type

N

Pin Count

3

Switching Speed

20kHz

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC

Series

TrenchStop

Automotive Standard

No

The Infineon insulated-gate bipolar transistor with integrated diode in packages offering space saving advantage.

High Efficiency

Low Switching Losses

Increased Reliability

Low Electromagnetic Interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy