onsemi FPDB40PH60B, N-Channel IGBT Module, 40 A 600 V, 27-Pin SPM27 GC, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-1896
Mfr. Part No.:
FPDB40PH60B
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current Ic

40A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

113W

Package Type

SPM27 GC

Mount Type

Through Hole

Channel Type

N

Pin Count

27

Switching Speed

20kHz

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.3V

Maximum Operating Temperature

150°C

Height

5.5mm

Length

44mm

Width

26.8mm

Standards/Approvals

No

Series

PFC SPM 3

Automotive Standard

No

COO (Country of Origin):
CN

PFC SPM® (Smart Power Modules), Fairchild Semiconductor


Advanced Smart Power Modules (SPM®) of PFC (Power Factor Correction).

Motor Controllers & Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy