STMicroelectronics STGW30NC60WD, N-Channel IGBT, 30 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 168-7752
- Mfr. Part No.:
- STGW30NC60WD
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€90.00
(exc. VAT)
€110.70
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | €3.00 | €90.00 |
| 150 - 270 | €2.925 | €87.75 |
| 300 + | €2.844 | €85.32 |
*price indicative
- RS Stock No.:
- 168-7752
- Mfr. Part No.:
- STGW30NC60WD
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 200W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.15mm | |
| Standards/Approvals | JEDEC Standard JESD97 | |
| Width | 15.75mm | |
| Length | 14.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 200W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Maximum Operating Temperature 150°C | ||
Height 20.15mm | ||
Standards/Approvals JEDEC Standard JESD97 | ||
Width 15.75mm | ||
Length 14.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGW30NC60WD 30 A 600 V Through Hole
- STMicroelectronics 30 A 600 V Through Hole
- STMicroelectronics STGW30V60F 30 A 600 V Through Hole
- Infineon IKW30N60H3FKSA1 30 A 600 V Through Hole
- STMicroelectronics STGF15H60DF 30 A 600 V Through Hole
- STMicroelectronics STGW30H60DFB 30 A 600 V Through Hole
- Infineon IKD15N60RFATMA1 30 A 600 V Surface
- Infineon IKD15N60RATMA1 30 A 600 V Surface
