STMicroelectronics STGIB10CH60TS-LZ IGBT, 15 A 600 V, 26-Pin SDIP2B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
210-2040
Mfr. Part No.:
STGIB10CH60TS-LZ
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

IGBT

Maximum Continuous Collector Current (Ic)

15 A

Maximum Collector Emitter Voltage (Vceo)

600 V

Pin Count

26

Package Type

SDIP2B

Maximum Gate Emitter Voltage (VGEO)

600 V

The STMicroelectronics short circuit rugged IGBT combines new ST proprietary control Ics with short-circuit rugged trench gate field-stop IGBT making it useful for motor drives operating up to 20 kHz in hard-switching circuits.

Built in temperature sensor

Comparator for fault protection

1500Vrms/min isolation rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy