STMicroelectronics STGFW30V60DF, N-Channel Trench Gate Field Stop IGBT, 60 A 600 V, 3-Pin TO-3PF, Through Hole
- RS Stock No.:
- 792-5779
- Mfr. Part No.:
- STGFW30V60DF
- Manufacturer:
- STMicroelectronics
Add 20 more to save €13.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
- Final 18 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.505 | €7.01 | - |
| 20 - 98 | €2.855 | €5.71 | €13.00 |
| 100 - 198 | €2.175 | €4.35 | €133.00 |
| 200 + | €1.93 | €3.86 | €315.00 |
*price indicative
- RS Stock No.:
- 792-5779
- Mfr. Part No.:
- STGFW30V60DF
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Trench Gate Field Stop IGBT | |
| Maximum Continuous Collector Current Ic | 60A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 260W | |
| Package Type | TO-3PF | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.7mm | |
| Height | 26.7mm | |
| Standards/Approvals | ECOPACK | |
| Width | 5.7mm | |
| Series | V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Trench Gate Field Stop IGBT | ||
Maximum Continuous Collector Current Ic 60A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 260W | ||
Package Type TO-3PF | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Operating Temperature 175°C | ||
Length 15.7mm | ||
Height 26.7mm | ||
Standards/Approvals ECOPACK | ||
Width 5.7mm | ||
Series V | ||
Automotive Standard No | ||
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
Related links
- STMicroelectronics 60 A 600 V Through Hole
- STMicroelectronics STGD5H60DF 10 A 600 V Surface
- STMicroelectronics STGW30H60DFB 30 A 600 V Through Hole
- STMicroelectronics STGWT20H65FB 40 A 650 V Through Hole
- onsemi FGH40N60SFDTU 80 A 600 V Through Hole
- onsemi AFGHL40T65SPD 80 A 650 V Through Hole
- onsemi AFGHL40T65SQ 80 A 650 V Through Hole
- ROHM RGS40NL65DHRBTL 20 A 650 V Surface
