onsemi NFAM2012L5BT, N-Channel Intelligent Power Module, 20 A 1.2 kV, 39-Pin DIP, Surface
- RS Stock No.:
- 202-4068
- Mfr. Part No.:
- NFAM2012L5BT
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-4068
- Mfr. Part No.:
- NFAM2012L5BT
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Intelligent Power Module | |
| Maximum Continuous Collector Current (Ic) | 20 A | |
| Maximum Collector Emitter Voltage (Vceo) | 1.2 kV | |
| Pin Count | 39 | |
| Package Type | DIP | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Maximum Collector Emitter Saturation Voltage (Vce(SAT)) | 2.5 V | |
| Maximum Gate Emitter Voltage (VGEO) | 15 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 125 W | |
| Minimum Operating Temperature | -40 °C | |
| Series | IPM | |
| Standards/Approvals | UL | |
| Switching Speed | 20 kHz | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Intelligent Power Module | ||
Maximum Continuous Collector Current (Ic) 20 A | ||
Maximum Collector Emitter Voltage (Vceo) 1.2 kV | ||
Pin Count 39 | ||
Package Type DIP | ||
Mount Type Surface | ||
Automotive Standard No | ||
Maximum Collector Emitter Saturation Voltage (Vce(SAT)) 2.5 V | ||
Maximum Gate Emitter Voltage (VGEO) 15 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 125 W | ||
Minimum Operating Temperature -40 °C | ||
Series IPM | ||
Standards/Approvals UL | ||
Switching Speed 20 kHz | ||
The ON Semiconductor NFAM2012L5BT is a fully-integrated inverter power module consisting of an independent high side gate driver, LVIC, six IGBTs and a temperature sensor, suitable for driving permanent magnet synchronous (PMSM) motors, brushless DC (BLDC) motors and AC asynchronous motors.
Built-in under-voltage protection (UVP)
Integrated bootstrap diodes and resistors
Related links
- onsemi 20 A 1.2 kV Surface
- onsemi NFAQ1060L36T 10 A 600 V Surface
- onsemi NFAQ0860L33T 8 A 600 V Surface
- onsemi 5 A 1.2 kV Surface
- onsemi NFAM0512L5BT 5 A 1.2 kV Surface
- onsemi DC Motor Intelligent Power Module DIP
- onsemi DC Motor Intelligent Power Module DIP
- onsemi NFAM5065L4BT DC Motor Intelligent Power Module DIP
