onsemi NFAM0512L5BT, N-Channel IPM, 5 A 1.2 kV, 39-Pin DIP, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
221-6684
Mfr. Part No.:
NFAM0512L5BT
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

IPM

Maximum Continuous Collector Current (Ic)

5 A

Maximum Collector Emitter Voltage (Vceo)

1.2 kV

Pin Count

39

Package Type

DIP

Mount Type

Surface

Automotive Standard

No

Maximum Collector Emitter Saturation Voltage (Vce(SAT))

2.5 V

Maximum Gate Emitter Voltage (VGEO)

16.5 V

Maximum Operating Temperature

150 °C

Maximum Power Dissipation (Pd)

59 W

Minimum Operating Temperature

-40 °C

Series

IPM

Standards/Approvals

UL1557

Switching Speed

20 kHz

The ON Semiconductor NFAM0512L5BT is a fully−integrated inverter power module consisting of an independent High side gate driver, LVIC, six IGBT’s and a temperature sensor (VTS and NTC Thermistor), suitable for driving permanent magnet synchronous (PMSM) motors, brushless DC (BLDC) motors and AC asynchronous motor.

Active Logic Interface

Built−in Under−voltage protection

Integrated bootstrap diodes and resistors

Separate low−side IGBT emitter connections for individual current sensing of each phase

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy