onsemi, N-Channel IPM, 5 A 1.2 kV, 39-Pin DIP, Surface
- RS Stock No.:
- 221-6683
- Mfr. Part No.:
- NFAM0512L5BT
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6683
- Mfr. Part No.:
- NFAM0512L5BT
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | IPM | |
| Maximum Continuous Collector Current (Ic) | 5 A | |
| Maximum Collector Emitter Voltage (Vceo) | 1.2 kV | |
| Pin Count | 39 | |
| Package Type | DIP | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Maximum Collector Emitter Saturation Voltage (Vce(SAT)) | 2.5 V | |
| Maximum Gate Emitter Voltage (VGEO) | 16.5 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 59 W | |
| Minimum Operating Temperature | -40 °C | |
| Series | IPM | |
| Standards/Approvals | UL1557 | |
| Switching Speed | 20 kHz | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type IPM | ||
Maximum Continuous Collector Current (Ic) 5 A | ||
Maximum Collector Emitter Voltage (Vceo) 1.2 kV | ||
Pin Count 39 | ||
Package Type DIP | ||
Mount Type Surface | ||
Automotive Standard No | ||
Maximum Collector Emitter Saturation Voltage (Vce(SAT)) 2.5 V | ||
Maximum Gate Emitter Voltage (VGEO) 16.5 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 59 W | ||
Minimum Operating Temperature -40 °C | ||
Series IPM | ||
Standards/Approvals UL1557 | ||
Switching Speed 20 kHz | ||
The ON Semiconductor NFAM0512L5BT is a fully−integrated inverter power module consisting of an independent High side gate driver, LVIC, six IGBTs and a temperature sensor (VTS and NTC Thermistor), suitable for driving permanent magnet synchronous (PMSM) motors, brushless DC (BLDC) motors and AC asynchronous motor.
Active Logic Interface
Built−in Under−voltage protection
Integrated bootstrap diodes and resistors
Separate low−side IGBT emitter connections for individual current sensing of each phase
