onsemi NFAQ1060L36T, N-Channel Intelligent Power Module, 10 A 600 V, 38-Pin DIP, Surface
- RS Stock No.:
- 202-7324
- Mfr. Part No.:
- NFAQ1060L36T
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-7324
- Mfr. Part No.:
- NFAQ1060L36T
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Intelligent Power Module | |
| Maximum Continuous Collector Current Ic | 10A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 46W | |
| Package Type | DIP | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 38 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Maximum Operating Temperature | 150°C | |
| Series | NFAQ1060L36T | |
| Standards/Approvals | UL1557 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Intelligent Power Module | ||
Maximum Continuous Collector Current Ic 10A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 46W | ||
Package Type DIP | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 38 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Maximum Operating Temperature 150°C | ||
Series NFAQ1060L36T | ||
Standards/Approvals UL1557 | ||
Automotive Standard No | ||
The ON Semiconductor NFAQ1060L36T is a fully-integrated inverter power stage consisting of a high-voltage driver, six IGBTs and a thermistor, suitable for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors.
Cross-conduction protection
ITRIP input to shut down All IGBTs
