onsemi AFGHL40T65SQ, N-Channel Field Stop Trench IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 202-5668
- Mfr. Part No.:
- AFGHL40T65SQ
- Manufacturer:
- onsemi
Subtotal (1 tube of 450 units)*
€1,140.30
(exc. VAT)
€1,402.65
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 450 + | €2.534 | €1,140.30 |
*price indicative
- RS Stock No.:
- 202-5668
- Mfr. Part No.:
- AFGHL40T65SQ
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Field Stop Trench IGBT | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±3 V | |
| Maximum Operating Temperature | 175°C | |
| Series | Trench | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Field Stop Trench IGBT | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 1W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±3 V | ||
Maximum Operating Temperature 175°C | ||
Series Trench | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ON Semiconductor Field Stop Trench IGBT offers the optimum performance for both hard and soft switching topology in automotive application. It is a stand-alone IGBT.
AEC-Q101 qualified
High current capability
Fast switching
Tight parameter distribution
RoHS compliant
Related links
- onsemi AFGHL40T65SQ 80 A 650 V Through Hole
- onsemi AFGHL40T65SPD 80 A 650 V Through Hole
- STMicroelectronics STGD5H60DF 10 A 600 V Surface
- STMicroelectronics STGW30H60DFB 30 A 600 V Through Hole
- STMicroelectronics 60 A 600 V Through Hole
- onsemi FGH40N60SFDTU 80 A 600 V Through Hole
- STMicroelectronics STGWT20H65FB 40 A 650 V Through Hole
- ROHM RGS40NL65DHRBTL 20 A 650 V Surface
