onsemi AFGHL50T65SQ, N-Channel IGBT, 50 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 202-5672
- Mfr. Part No.:
- AFGHL50T65SQ
- Manufacturer:
- onsemi
Subtotal (1 tube of 450 units)*
€1,012.50
(exc. VAT)
€1,246.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 450 + | €2.25 | €1,012.50 |
*price indicative
- RS Stock No.:
- 202-5672
- Mfr. Part No.:
- AFGHL50T65SQ
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 268W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±3 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Series | Trench | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 268W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±3 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Series Trench | ||
Automotive Standard AEC-Q101 | ||
The ON Semiconductor Field Stop Trench IGBT offers the optimum performance for both hard and soft switching topology in automotive application. It is a stand-alone IGBT.
AEC-Q101 qualified
High current capability
Fast switching
Tight parameter distribution
RoHS compliant
Related links
- onsemi AFGHL50T65SQ 50 A 650 V Through Hole
- Infineon 50 A 650 V Through Hole
- STMicroelectronics STGWA30H65DFB2 50 A 650 V Through Hole
- Infineon IKWH50N65WR6XKSA1 50 A 650 V Through Hole
- STMicroelectronics STGWA30HP65FB2 50 A 650 V Through Hole
- ROHM RGTV00TS65DGC13 50 A 650 V Through Hole
- ROHM RGWX5TS65DHRC11 50 A 650 V Through Hole
- ROHM RGW00TS65DGC13 50 A 650 V Through Hole
