Infineon IKWH50N65WR6XKSA1, N-Channel IGBT, 50 A 650 V, 3-Pin TO-247, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
232-6743
Mfr. Part No.:
IKWH50N65WR6XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

50A

Maximum Collector Emitter Voltage Vceo

650V

Number of Transistors

1

Maximum Power Dissipation Pd

205W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.85V

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Length

21.1mm

Series

TRENCHSTOPTM 5 WR6

Width

16.13mm

Standards/Approvals

JEDEC47/20/22

Height

5.21mm

Automotive Standard

No

The Infineon's 50 A reverse conducting TRENCHSTOP 5 WR6 IGBT comes in high creep age and clearance TO-247-3-HCC package. It is specifically optimized for PFC for RAC / CAC and Welding inverter application. Excellent price/performance ratio of WR6 IGBT allows access to the high performance technology also for cost sensitive customers. WR6 is offering lowest VCEsat, and Esw which allows the switching frequency up to 75 kHz. WR6 IGBT also enable more reliable design with the increased clearances and creep age distances.

Monolithically integrated diode

Lowest switching losses

Improved reliability against package contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy