Infineon IGB50N65H5ATMA1, N-Channel IGBT, 50 A 650 V, 3-Pin TO-263, Surface

Subtotal (1 reel of 1000 units)*

€1,163.00

(exc. VAT)

€1,430.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.163€1,163.00

*price indicative

RS Stock No.:
218-4389
Mfr. Part No.:
IGB50N65H5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

50A

Maximum Collector Emitter Voltage Vceo

650V

Number of Transistors

1

Maximum Power Dissipation Pd

270W

Package Type

TO-263

Mount Type

Surface

Channel Type

N

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.65V

Maximum Gate Emitter Voltage VGEO

±20 ±30 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

4.57mm

Length

10.31mm

Width

9.45mm

Standards/Approvals

JEDEC47/20/22

Series

High Speed Fifth Generation

Automotive Standard

No

The Infineon TRENCHSTOP IGBT5 technology redefines best-in-class IGBT resulting in lower junction and case temperature leading to higher device reliability by providing unmatched performance in terms of efficiency for hard switching applications. It has collector emitter voltage of 650 V and collector current of 80 A.

Higher power density design

50V increase in the bus voltage possible without compromising reliability

Mild positive temperature coefficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy