Mitsubishi Electric CM450DY-24T #300G, N-Channel IGBT Module, 450 A 1.2 kV, 7-Pin Module, PCB
- RS Stock No.:
- 207-4970
- Mfr. Part No.:
- CM450DY-24T #300G
- Manufacturer:
- Mitsubishi Electric
Get a bulk buy discount
Add 30 more to save 9%
View bulk pricing optionsSubtotal (1 box of 10 units)*
€2,617.18
(exc. VAT)
€3,219.13
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 20 | €261.718 | €2,617.18 | - |
| 30 - 90 | €237.901 | €2,379.01 | 9% |
| 100 + | €218.011 | €2,180.11 | 16% |
*price indicative
- RS Stock No.:
- 207-4970
- Mfr. Part No.:
- CM450DY-24T #300G
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 450A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 4.84kW | |
| Package Type | Module | |
| Mount Type | PCB | |
| Channel Type | N | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 62mm | |
| Series | CM450DY-24T | |
| Length | 108mm | |
| Height | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 450A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 4.84kW | ||
Package Type Module | ||
Mount Type PCB | ||
Channel Type N | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 62mm | ||
Series CM450DY-24T | ||
Length 108mm | ||
Height 30mm | ||
Automotive Standard No | ||
The Mitsubishi Electric 1200V of dual IGBT module has flat base and six driver per module. It has 450A of continuous collector current and it is suitable for hard switching and soft switching application such as inverter, motor control and industrial drives.
Tin plating pin terminal
Used copper base plate
Maximum junction temperature 175°C
Related links
- Mitsubishi Electric CM450DY-24T #300G 450 A 1.2 kV PCB
- Mitsubishi Electric CM300DX -24T #300G 450 A 1.2 kV PCB
- Mitsubishi Electric CM450DX -24T #300G 450 A 1.2 kV PCB
- Mitsubishi Electric CM300DY-24T #300G 300 A 1.2 kV PCB
- Mitsubishi Electric CM200DY-24T #300G 200 A 1.2 kV PCB
- Mitsubishi Electric CM100DY-24T #300G 100 A 1.2 kV PCB
- Mitsubishi Electric CM600DX -24T #300G 600 A 1.2 kV PCB
- Mitsubishi Electric CM150TX -24T #300G 150 A 1.2 kV Module, PCB
