Mitsubishi Electric CM300DY-24T #300G, N-Channel IGBT Module, 300 A 1.2 kV, 7-Pin Module, PCB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€193.43

(exc. VAT)

€237.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€193.43
5 +€171.96

*price indicative

RS Stock No.:
207-4966
Mfr. Part No.:
CM300DY-24T #300G
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

300A

Maximum Collector Emitter Voltage Vceo

1.2kV

Number of Transistors

2

Maximum Power Dissipation Pd

3.26kW

Package Type

Module

Mount Type

PCB

Channel Type

N

Pin Count

7

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Length

94mm

Height

40mm

Standards/Approvals

No

Width

48mm

Series

CM300DY-24T

Automotive Standard

No

The Mitsubishi Electric 1200V of dual IGBT module has flat base and six driver per module. It has 300A of continuous collector current and it is suitable for hard switching and soft switching application such as inverter, motor control and industrial drives.

Tin plating pin terminal

Used copper base plate

Maximum junction temperature 175°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy