Mitsubishi Electric CM200DY-24T #300G, N-Channel IGBT Module, 200 A 1.2 kV, 7-Pin Module, PCB

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€181.80

(exc. VAT)

€223.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 15 January 2027
  • Plus 20 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€181.80-
5 +€178.162%

*price indicative

RS Stock No.:
207-4962
Mfr. Part No.:
CM200DY-24T #300G
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Maximum Continuous Collector Current Ic

200A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

2.38kW

Number of Transistors

2

Package Type

Module

Mount Type

PCB

Channel Type

N

Pin Count

7

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.95V

Maximum Operating Temperature

150°C

Length

94mm

Width

34mm

Height

30mm

Standards/Approvals

No

Series

CM200DY-24T

Automotive Standard

No

The Mitsubishi Electric 1200V of dual IGBT module has flat base and six driver per module. It has 200A of continuous collector current and it is suitable for hard switching and soft switching application such as inverter, motor control and industrial drives.

Tin plating pin terminal

Used copper base plate

Maximum junction temperature 175°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy