Infineon IGB15N60TATMA1, N-Channel IGBT Single Transistor IC, 26 A 600 V, 3-Pin TO-263, Surface
- RS Stock No.:
- 215-6628
- Mfr. Part No.:
- IGB15N60TATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €13.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.13
(exc. VAT)
€14.92
(inc. VAT)
In Stock
- Plus 2,680 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.426 | €12.13 | - |
| 50 - 120 | €2.16 | €10.80 | €13.30 |
| 125 - 245 | €2.036 | €10.18 | €48.75 |
| 250 - 495 | €1.894 | €9.47 | €133.00 |
| 500 + | €1.748 | €8.74 | €339.00 |
*price indicative
- RS Stock No.:
- 215-6628
- Mfr. Part No.:
- IGB15N60TATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Continuous Collector Current Ic | 26A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 130W | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOPTM | |
| Standards/Approvals | JEDEC1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Single Transistor IC | ||
Maximum Continuous Collector Current Ic 26A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 130W | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOPTM | ||
Standards/Approvals JEDEC1 | ||
Automotive Standard No | ||
The Infineon low loss insulated-gate bipolar transistor with fieldstop technology.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon IGB15N60TATMA1 26 A 600 V Surface
- Infineon IKB40N65EF5ATMA1 74 A 650 V Surface
- Infineon IKB15N65EH5ATMA1 30 A 650 V Surface
- Infineon IKB40N65ES5ATMA1 79 A 650 V Surface
- Infineon IGB50N60TATMA1 90 A 600 V Surface
- Infineon AIKW50N60CTXKSA1 80 A 600 V Through Hole
- Infineon IKFW60N60DH3EXKSA1 53 A 600 V Through Hole
- Infineon IHW30N120R5XKSA1 60 A 1.2 kV Through Hole
