Infineon AIKW50N60CTXKSA1, N-Channel IGBT Single Transistor IC, 80 A 600 V, 3-Pin TO-263, Through Hole
- RS Stock No.:
- 215-6619
- Mfr. Part No.:
- AIKW50N60CTXKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€112.89
(exc. VAT)
€138.84
(inc. VAT)
In Stock
- Plus 1,110 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €3.763 | €112.89 |
*price indicative
- RS Stock No.:
- 215-6619
- Mfr. Part No.:
- AIKW50N60CTXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 80A | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 250W | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOPTM | |
| Length | 42mm | |
| Standards/Approvals | No | |
| Width | 16.13mm | |
| Height | 5.21mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 80A | ||
Product Type IGBT Single Transistor IC | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 250W | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOPTM | ||
Length 42mm | ||
Standards/Approvals No | ||
Width 16.13mm | ||
Height 5.21mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon fieldstop technology insulated-gate bipolar transistor with soft fast recovery anti parallel emitter controlled diode.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon AIKW50N60CTXKSA1 80 A 600 V Through Hole
- Infineon AIKW75N60CTXKSA1 80 A 600 V Through Hole
- Infineon AIKW50N65RF5XKSA1 80 A 650 V Through Hole
- Infineon IKY40N120CS6XKSA1 80 A 1.2 kV Through Hole
- Infineon IGB15N60TATMA1 26 A 600 V Surface
- Infineon IGB50N60TATMA1 90 A 600 V Surface
- Infineon IKB40N65EF5ATMA1 74 A 650 V Surface
- Infineon IKB15N65EH5ATMA1 30 A 650 V Surface
