Infineon IKFW60N60DH3EXKSA1, N-Channel IGBT Single Transistor IC, 53 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 215-6660
- Mfr. Part No.:
- IKFW60N60DH3EXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€193.23
(exc. VAT)
€237.66
(inc. VAT)
Last RS stock
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €6.441 | €193.23 | - |
| 60 - 120 | €6.12 | €183.60 | 4% |
| 150 + | €5.861 | €175.83 | 9% |
*price indicative
- RS Stock No.:
- 215-6660
- Mfr. Part No.:
- IKFW60N60DH3EXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 53A | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 141W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOPTM Advanced Isolation | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 53A | ||
Product Type IGBT Single Transistor IC | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 141W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOPTM Advanced Isolation | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon insulated-gate bipolar transistor copacked with rapid 1 fast and soft antiparallel diode in fully isolated package.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon IKFW60N60DH3EXKSA1 53 A 600 V Through Hole
- Infineon IHW20N135R5XKSA1 40 A 1.35 kV Through Hole
- Infineon IHW30N120R5XKSA1 60 A 1.2 kV Through Hole
- Infineon IGD06N60TATMA1 12 A 600 V Surface
- Infineon IKFW40N60DH3EXKSA1 34 A 600 V Through Hole
- Infineon IKW30N65EL5XKSA1 85 A 650 V Through Hole
- Infineon AIKW75N60CTXKSA1 80 A 600 V Through Hole
- Infineon IKB40N65EF5ATMA1 74 A 650 V Surface
