Infineon IKZ50N65EH5XKSA1, N-Channel IGBT, 85 A 650 V, 4-Pin TO-247, Through Hole
- RS Stock No.:
- 215-6676
- Mfr. Part No.:
- IKZ50N65EH5XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€77.76
(exc. VAT)
€95.64
(inc. VAT)
In Stock
- Plus 210 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €2.592 | €77.76 |
*price indicative
- RS Stock No.:
- 215-6676
- Mfr. Part No.:
- IKZ50N65EH5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 85A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 273W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Maximum Operating Temperature | 175°C | |
| Series | High Speed Fifth Generation | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 85A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 273W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Maximum Operating Temperature 175°C | ||
Series High Speed Fifth Generation | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Infineon 650v duopack insulated-gate bipolar transistor and diode copacked with rapid 1 fast and soft antiparallel diode.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon IKZ50N65EH5XKSA1 85 A 650 V Through Hole
- Infineon IGW30N65L5XKSA1 85 A 650 V Through Hole
- Infineon IKW30N65EL5XKSA1 85 A 650 V Through Hole
- STMicroelectronics STGWA30IH160DF2 85 A 1.6 kV Through Hole
- Infineon IKZ75N65EL5XKSA1 100 A 650 V Through Hole
- Infineon IKY150N65EH7XKSA1 160 A 650 V Through Hole
- Infineon IKZA100N65EH7XKSA1 140 A 650 V Through Hole
- Infineon IKY120N65EH7XKSA1 160 A 650 V Through Hole
