Infineon FF1800R17IP5PBPSA1, N-Channel Inverter, 1.8 kA 1.7 kV, 10-Pin PRIME3, Surface
- RS Stock No.:
- 218-4332
- Mfr. Part No.:
- FF1800R17IP5PBPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 3 units)*
€3,312.38
(exc. VAT)
€4,074.23
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 3 + | €1,104.127 | €3,312.38 |
*price indicative
- RS Stock No.:
- 218-4332
- Mfr. Part No.:
- FF1800R17IP5PBPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 1.8kA | |
| Product Type | Inverter | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 1800kW | |
| Number of Transistors | 2 | |
| Package Type | PRIME3 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 10 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.9V | |
| Maximum Operating Temperature | 175°C | |
| Width | 86mm | |
| Standards/Approvals | No | |
| Length | 247mm | |
| Height | 38.25mm | |
| Series | FF1800R17IP5P | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 1.8kA | ||
Product Type Inverter | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 1800kW | ||
Number of Transistors 2 | ||
Package Type PRIME3 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 10 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.9V | ||
Maximum Operating Temperature 175°C | ||
Width 86mm | ||
Standards/Approvals No | ||
Length 247mm | ||
Height 38.25mm | ||
Series FF1800R17IP5P | ||
Automotive Standard No | ||
The Infineon PrimePack dual IGBT module with TRENCHSTOP IGBT5 and .XT interconnection technology. It has collector emitter voltage of 1700 V. The N-Channel TRENCHSTOP and field stop IGBT Modules are suitable for hard switching and soft switching applications such as high power converters, UPS system, motor drives and solar applications.
Copper bonds for high current carrying capabilities
Sintering of chips for highest power cycling capabilities
Total losses reduced by up to 20%
Less cooling effort for same output power
Enables higher system overload conditions
Related links
- Infineon FF1800R17IP5PBPSA1 1.8 kA 1.7 kV Surface
- Infineon FF1800R12IE5PBPSA1 1.8 kA 1.2 kV Surface
- Infineon FF1500R17IP5BPSA1 1.5 kA 1.7 kV Surface
- Infineon FF1800R17IP5BPSA1 1.8 kA 1.7 kV AG-PRIME3+, Surface
- Infineon 1.5 kA 1.7 kV Screw
- Infineon FF1500R17IP5PBPSA1 1.5 kA 1.7 kV Screw
- Infineon FF1500R12IE5BPSA1 1.5 kA 1.2 kV Surface
- Infineon FF1200R12IE5PBPSA1 1.2 kA 1.2 kV Surface
