Infineon FP75R12KT4PBPSA1, N-Channel IGBT Module, 75 A 1.2 kV EASY2B, Clamp

Subtotal (1 tray of 6 units)*

€528.34

(exc. VAT)

€649.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
6 +€88.057€528.34

*price indicative

RS Stock No.:
218-4358
Mfr. Part No.:
FP75R12KT4PBPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

75A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

20mW

Package Type

EASY2B

Mount Type

Clamp

Channel Type

N

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

17mm

Width

62.5mm

Standards/Approvals

RoHS

Length

122mm

Series

FP75

Automotive Standard

No

The Infineon EasyPIM three phase input IGBT module with TRENCHSTOP IGBT4 technology. It has collector emitter voltage of 1200 V and forward current of 75 A. It is used in servo motor and motor control and drives.

Compact module concept

Optimized customer’s development cycle time and cost

High reliability and power density

Copper base plate for optimized heat spread

Low switching losses

High switching frequency

Configuration flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy