Infineon FS200R12PT4PBOSA1, N-Channel IGBT Module, 200 A 1.2 kV, 20-Pin ECONO4, Clamp

Subtotal (1 tray of 6 units)*

€933.05

(exc. VAT)

€1,147.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
6 +€155.508€933.05

*price indicative

RS Stock No.:
218-4362
Mfr. Part No.:
FS200R12PT4PBOSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

200A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

20mW

Package Type

ECONO4

Mount Type

Clamp

Channel Type

N

Pin Count

20

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Maximum Operating Temperature

150°C

Standards/Approvals

ULapproved(E83335)

Series

FS200R12PT4P

Automotive Standard

No

The Infineon EasyPack six-pack IGBT module with TRENCHSTOP IGBT4, NTC and PressFIT contact technology. It has collector emitter voltage of 1200 V and collector current of 200 A. It is mainly used in servo motor and UPS system.

Compact modules

Easy and most reliable assembly

No plugs and cables required

Ideal for low inductive system designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy